This 3-contact RCP power connector features a straight body orientation and crimp termination method. It is designed for panel mounting and has a maximum current rating of 100mA and a maximum voltage rating of 250VDC or 600VAC. The connector is suitable for use in a variety of applications requiring reliable power connections.
Amphenol JRC4100PR technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 100A |
| Max Voltage Rating | 250VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JRC4100PR to view detailed technical specifications.
No datasheet is available for this part.