Amphenol JRS300110 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 25A |
| Depth | 25.4mm |
| Gender | Female |
| Length | 43.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Snap in |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 3 |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Quick Mount |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JRS300110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.