Amphenol JRS400101 technical specifications.
| Gender | Female |
| Mount | Panel, Snap in |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Series | Quick Mount |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JRS400101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.