This circular connector features a straight body orientation and a wall mount termination method. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 1250VDC. The connector is designed for use in high-voltage applications and is suitable for wall mount installations.
Amphenol JT00A-12-3PA(106) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT00A-12-3PA(106) to view detailed technical specifications.
No datasheet is available for this part.