This 4-pin wall mount circular connector features a straight body orientation and a solder termination method. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is rated for 850VDC and has a maximum voltage rating of 600VAC.
Amphenol JT00A-12-4PB(344) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT00A-12-4PB(344) to view detailed technical specifications.
No datasheet is available for this part.