This Amphenol JT00A-14-15PB(382) connector features 15 pins with a maximum voltage rating of 850VDC or 600VAC. It has a straight body orientation and is designed for wall mount applications. The operating temperature range is from -65°C to 200°C. The connector is suitable for use in a variety of applications requiring high voltage and temperature ratings.
Amphenol JT00A-14-15PB(382) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT00A-14-15PB(382) to view detailed technical specifications.
No datasheet is available for this part.