The JT00A-14-18PA(106) is a wall mount circular connector with 18 contacts, rated for 850VDC and -65°C to 200°C operating temperature range. It features a straight body orientation and solder termination method. The connector is designed for wall mount applications and has a pin contact gender.
Amphenol JT00A-14-18PA(106) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT00A-14-18PA(106) to view detailed technical specifications.
No datasheet is available for this part.