This 30-contact circular connector features a straight body orientation and is designed for wall mount applications. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 850VDC or 600VAC. The connector has a termination method of solder and a contact gender of RCP. It is suitable for use in a variety of applications where a high-voltage, high-temperature connection is required.
Amphenol JT00A-18-30PA(423) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 30 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 30 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT00A-18-30PA(423) to view detailed technical specifications.
No datasheet is available for this part.