The JT00C-12-3PD(304) is a circular wall mount connector with 3 pins and a maximum operating temperature of 200°C. It features a straight body orientation and a solder termination method. The connector is rated for 1250VDC and 900VAC and has a minimum operating temperature of -65°C. It is designed for wall mount applications.
Amphenol JT00C-12-3PD(304) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT00C-12-3PD(304) to view detailed technical specifications.
No datasheet is available for this part.