This Amphenol JT00C-22-2SC(304) connector features 85 SKT contacts in a circular configuration, suitable for wall mount applications. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 500VDC or 400VAC. The connector is terminated through soldering and has a straight body orientation.
Amphenol JT00C-22-2SC(304) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 85 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 85 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT00C-22-2SC(304) to view detailed technical specifications.
No datasheet is available for this part.