This 8-contact circular connector features a wall mount design and a maximum operating temperature of 200°C. It has a minimum operating temperature of -65°C and a maximum voltage rating of 1250VDC or 900VAC. The connector is terminated by soldering and has a straight body orientation.
Amphenol JT00P-16-8PA(439) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT00P-16-8PA(439) to view detailed technical specifications.
No datasheet is available for this part.