The JT00P-18-28PA(320) is a 28-contact circular connector from Amphenol. It features a wall mount termination method and a straight body orientation. The connector has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is rated for 850VDC and 600VAC. The JT00P-18-28PA(320) is designed for use in general applications.
Amphenol JT00P-18-28PA(320) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 28 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 28 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT00P-18-28PA(320) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.