Amphenol JT00P-8-3S(014) technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| Manufacturer Series | JT00P |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol JT00P-8-3S(014) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.