The JT00P-8-6PA(152)(LC) is a wall mount circular connector with 6 contacts, featuring a straight body orientation and solder termination method. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 500VDC. This connector is designed for use in applications requiring a high level of reliability and durability.
Amphenol JT00P-8-6PA(152)(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT00P-8-6PA(152)(LC) to view detailed technical specifications.
No datasheet is available for this part.