Circular connector featuring 13 female contacts made of copper alloy with gold plating for superior conductivity. This straight, wall-mount receptacle is constructed with an aluminum shell, cadmium plating, and is designed to meet MIL-DTL-38999 Series II specifications. Operating within a temperature range of -65°C to 175°C, it offers environment resistance and a panel mount flange for secure installation. Termination is via crimp, with a shell size of 10.
Amphenol JT00RE-10-35S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 23.82mm |
| Gender | Female |
| Length | 23.54mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT00RE-10-35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.