Amphenol JT00RE-10-5P(SR)-LC technical specifications.
| Contact Plating | Gold |
| Depth | 23.82mm |
| Length | 37.43mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Cadmium |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol JT00RE-10-5P(SR)-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.