Amphenol JT00RE-12-35SC(SR) technical specifications.
| Contact Plating | Gold |
| Depth | 26.18mm |
| Length | 37.43mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT00RE-12-35SC(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.