Amphenol JT00RE-12-3PB technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Manufacturer Series | JT00RE |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol JT00RE-12-3PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.