The JT00RE-14-18P(386) is an 18-contact circular wall mount connector from Amphenol. It features a crimp termination method and a straight body orientation. The connector is rated for operation between -65°C and 200°C and can withstand a maximum voltage of 850VDC or 600VAC. It has a single port and is designed for wall mount applications.
Amphenol JT00RE-14-18P(386) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JT00RE-14-18P(386) to view detailed technical specifications.
No datasheet is available for this part.