Amphenol JT00RE-14-68PA(SR) technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Wall |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Size | 14 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT00RE-14-68PA(SR) to view detailed technical specifications.
No datasheet is available for this part.