This 42-contact circular connector features a wall mount termination method and a crimp termination process. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is rated for 500VDC and 400VAC. It is designed for use in general applications.
Amphenol JT00RE-16-42PA(408) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 42 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 42 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT00RE-16-42PA(408) to view detailed technical specifications.
No datasheet is available for this part.