The JT00RE-18-11SB(386) is a 11-contact receptacle connector with an aluminium body and gold-plated copper contacts. It is designed for crimp termination and is not compliant with RoHS or SVHC regulations. The connector is part of the JT series and is suitable for general use in circular connectors.
Amphenol JT00RE-18-11SB(386) technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 11 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | JT |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol JT00RE-18-11SB(386) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.