This Amphenol JT00RE-18-11SC(386) connector features 11 SKT contacts in a circular configuration, suitable for wall mount applications. The connector operates within a temperature range of -65°C to 200°C and has a maximum voltage rating of 1250VDC or 900VAC. The termination method is crimp, and the body orientation is straight.
Amphenol JT00RE-18-11SC(386) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 11 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JT00RE-18-11SC(386) to view detailed technical specifications.
No datasheet is available for this part.