This Amphenol JT00RE-18-28PA(320) connector features 28 contacts in a circular configuration with a crimp termination method. It has a straight body orientation and is designed for wall mount applications. The connector operates within a temperature range of -65°C to 200°C and is rated for 850VDC. It has a single port and a gender of RCP.
Amphenol JT00RE-18-28PA(320) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 28 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 28 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT00RE-18-28PA(320) to view detailed technical specifications.
No datasheet is available for this part.