Amphenol JT00RE-20-1PB(023) technical specifications.
| Mount | Wall |
| Number of Contacts | 79 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT00RE-20-1PB(023) to view detailed technical specifications.
No datasheet is available for this part.