This circular connector features 100 contacts, a straight body orientation, and a crimp termination method. It is designed for wall mount applications and has a maximum operating temperature range of -65 to 200°C. The connector is rated for 500VDC and has a number of ports equal to 1. It is manufactured by Amphenol and has a pin gender.
Amphenol JT00RE-22-1PA(318) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 100 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 100 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT00RE-22-1PA(318) to view detailed technical specifications.
No datasheet is available for this part.