The JT00RE-22-2SC(304) is a circular connector with 85 contacts, SKT gender, and a crimp termination method. It is designed for wall mount applications and has a straight body orientation. The connector operates within a temperature range of -65°C to 200°C and is rated for 500VDC or 400VAC. It features a single port and is manufactured by Amphenol.
Amphenol JT00RE-22-2SC(304) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 85 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 85 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT00RE-22-2SC(304) to view detailed technical specifications.
No datasheet is available for this part.