Amphenol JT00RE0844P technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 4 |
| Series | JT 38999 II |
| Shell Size | 8 |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol JT00RE0844P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.