Environmentally resistant circular receptacle, size 10, featuring 5 positions and 5 contacts. Constructed with an aluminum shell and body, it offers gold-plated copper alloy contacts for reliable mating. Designed for panel mounting with a straight orientation, this component operates within a temperature range of -65°C to 175°C. Termination is via crimp, and the shell is finished with cadmium plating.
Amphenol JT00RE10-5P technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 23.82mm |
| Gender | Receptacle |
| Length | 23.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT00RE10-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.