This 26-position receptacle connector features an aluminium body and shell, with gold-plated contacts and cadmium plating. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is designed for panel, flange, or wall mounting and is available in bulk packaging.
Amphenol JT00RE16-26P technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 30.96mm |
| Gender | Receptacle |
| Length | 23.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT00RE16-26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
