Amphenol JT00RE22-21SC-386 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 21 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | JT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT00RE22-21SC-386 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.