Amphenol JT00RP-10-35S technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 23.82mm |
| Length | 25.12mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Number of Positions | 13 |
| Orientation | Straight |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | JT 38999 II |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol JT00RP-10-35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.