Amphenol JT00RP-16-26S technical specifications.
| Contact Plating | Gold |
| Depth | 30.96mm |
| Gender | Female |
| Length | 25.12mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT00RP-16-26S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.