This circular MIL-spec connector features 13 male copper alloy contacts with gold plating, rated for 3A and a temperature range of -65°C to 175°C. The straight, panel-mount receptacle boasts an aluminum shell with cadmium plating, conforming to MIL-DTL-38999 Series II standards. Designed for general applications, this environment-resistant component utilizes crimp termination.
Amphenol JT00RT-10-35P-014 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT00RT-10-35P-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.