
22-position circular receptacle connector with straight orientation and wall mount capability. Features copper alloy female contacts with gold plating for superior conductivity, housed within an aluminum shell. Designed for demanding environments with a wide operating temperature range of -65°C to 175°C, meeting MIL-DTL-38999 Series II specifications. Crimp termination ensures secure connections, with a cadmium shell finish for durability.
Amphenol JT00RT-12-35S technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 26.18mm |
| Gender | Receptacle |
| Length | 22.35mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT00RT-12-35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.