
15-position straight receptacle circular connector featuring a robust aluminum shell with cadmium plating. This environment-resistant component utilizes copper alloy contacts with gold plating for superior mating performance. Designed for wall or panel mounting with flanges, it offers a temperature range of -65°C to 175°C and crimp termination.
Amphenol JT00RT-14-15P technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 28.57mm |
| Gender | Receptacle |
| Length | 22.35mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT00RT-14-15P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.