This 15-position circular connector features a green color and is designed for panel mount applications. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is made of copper alloy with a gold finish and is rated for environment-resistant applications. It has an unshielded design and a crimp termination.
Amphenol JT00RT-14-15S-014 technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 15 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol JT00RT-14-15S-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.