This 41-position circular connector is part of the 100 series from Amphenol, featuring a silver finish and gold-plated contacts. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for panel mount and has a crimp termination. It is unshielded and made of aluminum with an electroless nickel shell finish. The connector is resistant to various environments and is part of the MIL-DTL-38999 Series II, JT series.
Amphenol JT00RT-20-41PB-023 technical specifications.
| Package/Case | 100 |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 41 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT00RT-20-41PB-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.