This circular connector is a 7-contact, pin receptacle designed for general applications. Featuring a straight, crimp termination, it is constructed with an aluminum shell and body, plated with cadmium for environmental resistance. The copper alloy contacts are finished with gold for optimal mating performance. Operating within a temperature range of -65°C to 175°C, this wall-mount connector offers a panel mount solution.
Amphenol JT00RT10-99P technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 23.82mm |
| Gender | Receptacle |
| Length | 22.35mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT00RT10-99P to view detailed technical specifications.
No datasheet is available for this part.