The JT01RE-20-2PD(304) is a 65-contact circular connector from Amphenol, designed for cable mounting applications. It features a straight body orientation and a crimp termination method. The connector has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 500VDC or 400VAC. It is suitable for use in a variety of applications, including those requiring high voltage and temperature ratings.
Amphenol JT01RE-20-2PD(304) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 65 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 65 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT01RE-20-2PD(304) to view detailed technical specifications.
No datasheet is available for this part.