This circular connector features 65 SKT/RCP contacts, crimp termination, and a straight body orientation. It is designed for cable mounting and has a maximum operating temperature range of -65°C to 200°C. The connector is rated for 500VDC or 400VAC and is suitable for general applications.
Amphenol JT01RE-20-2SC(382) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 65 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 65 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT01RE-20-2SC(382) to view detailed technical specifications.
No datasheet is available for this part.