This 79-contact circular cable mount connector features a SKT contact and RCP gender, with a maximum operating temperature range of -65°C to 200°C. It is designed for crimp termination and has a straight body orientation. The connector is rated for 500VDC or 400VAC and is suitable for use in a variety of applications.
Amphenol JT01RE-20-35S(001) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 79 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 79 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JT01RE-20-35S(001) to view detailed technical specifications.
No datasheet is available for this part.