Amphenol JT01RE-24-2S(023) technical specifications.
| Contact Plating | Gold |
| Depth | 42.87mm |
| Gender | Female |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol JT01RE-24-2S(023) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.