Amphenol JT01RE-24-37P technical specifications.
| Contact Plating | Gold |
| Depth | 42.87mm |
| Gender | Female |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT01RE-24-37P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.