Environmentally resistant circular receptacle, size 10, featuring 7 positions and 7 contacts. This straight, free-hanging connector is constructed with an aluminum shell and body, plated in cadmium. Contacts are copper alloy with gold plating for superior mating performance. Operating temperature range spans from -65°C to 175°C, with crimp termination.
Amphenol JT01RE10-99S technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 23.82mm |
| Gender | Receptacle |
| Length | 23.82mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT01RE10-99S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.