Environmentally resistant circular connector, MIL-DTL-38999 Series II, JT series. Features 18 positions with 18 pin contacts made of copper alloy with gold plating for superior conductivity. The straight, free-hanging receptacle boasts an aluminum shell with electroless nickel plating, offering a robust design. Operating temperature range from -65°C to 200°C, with a depth of 28.57mm and length of 23.82mm. Termination is via crimp.
Amphenol JT01RE14-18P-023 technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 28.57mm |
| Gender | Receptacle |
| Length | 23.82mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT01RE14-18P-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.