This 26-position receptacle connector features an aluminium shell with a cadmium finish, suitable for operating temperatures between -65°C and 175°C. The connector has a crimp termination and is made from copper alloy and copper contacts with a gold plating. It is designed for use in environment-resistant applications and is part of the MIL-DTL-38999 Series II, JT series.
Amphenol JT01RE16-26P technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT01RE16-26P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.