Amphenol JT01RT-14-35PC(014) technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| Manufacturer Series | JT01RT |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol JT01RT-14-35PC(014) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.