This circular connector features 4 SKT contacts, crimp termination, and a straight body orientation. It is rated for a maximum operating temperature of 200°C and a minimum of -65°C. The connector is designed for cable mount applications and has a maximum voltage rating of 500VDC or 400VAC.
Amphenol JT01RT-8-44SB(005) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT01RT-8-44SB(005) to view detailed technical specifications.
No datasheet is available for this part.