The JT02A-14-15PA(320) is a 15-contact circular connector from Amphenol. It features a straight body orientation and a solder termination method. The connector is rated for a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum voltage rating of 850VDC and 600VAC. The connector is designed for box mount applications.
Amphenol JT02A-14-15PA(320) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol JT02A-14-15PA(320) to view detailed technical specifications.
No datasheet is available for this part.